+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1971919-1

Connector: solar; socket; male; SOLARLOK; for panel mounting


Manufacturer: TE Connectivity

Manufacturer part number:
1971919-1
TME Symbol:
1971919-1

Specification

Manufacturer
TE Connectivity
Type of connector
solar
Connector
socket
Kind of connector
male
Manufacturer series
SOLARLOK
Mechanical mounting
for panel mounting
Electrical mounting
crimped
Wire size
12AWG...10AWG
Wire cross-section
4...6mm2
Quantity in set/package
1000pcs.
Connector variant
with contacts
Panel thickness
2...6mm
Connectors application
photovoltaics
Gross weight9.93 g
Certificates
See other products in this category: Solar connectors TE Connectivity,
See other products from this series.:
*
1971919-1
328 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.