+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1971920-1

Connector: solar; socket; female; SOLARLOK; for panel mounting


Manufacturer: TE Connectivity

Manufacturer part number:
1971920-1
TME Symbol:
1971920-1

Specification

Manufacturer
TE Connectivity
Type of connector
solar
Connector
socket
Kind of connector
female
Manufacturer series
SOLARLOK
Mechanical mounting
for panel mounting
Electrical mounting
crimped
Wire size
12AWG...10AWG
Wire cross-section
4...6mm2
Quantity in set/package
1000pcs.
Connector variant
with contacts
Panel thickness
2...6mm
Connectors application
photovoltaics
Gross weight6.65 g
Certificates
See other products in this category: Solar connectors TE Connectivity,
See other products from this series.:
*
1971920-1
255 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.16 USD
Net price for quantities from 25 pcs - 2.51 USDGross price for quantities from 25 pcs - 2.51 USD
Net price for quantities from 39 pcs - 2.32 USDGross price for quantities from 39 pcs - 2.32 USD
Net price for quantities from 1000 pcs - 2.15 USDGross price for quantities from 1000 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs