+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1977104-4

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.01A/5VDC; Pos: 2; THT

Manufacturer: TE Connectivity

Manufacturer part number:
1977104-4
TME Symbol:
1977104-4

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
0.01A / 5V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Leads
for soldering
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Operating Force
2.45N
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
1977104-4
0 in TME stock
Net price for quantities from 10000 pcs - 2.23 USDGross price for quantities from 10000 pcs - 2.23 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.