+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1977739-2

Switch: push-button; Pos: 2; SPDT; 3A/125VAC; ON-(ON); Illumin: none


Manufacturer: TE Connectivity

Manufacturer part number:
1977739-2
TME Symbol:
1977739-2

Specification

Manufacturer
TE Connectivity
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
3A / 125V AC
Switching method
ON-(ON)
Illumination
none
Leads
solder lugs
Electrical life
25000 cycles
Max. contact resistance:
10mΩ
Body colour
blue
Min. insulation resistance
1GΩ
Mounting
on panel
Manufacturer series
MPS
Operating temperature
-20...85°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches TE Connectivity,
See other products from this series.:
*
1977739-2
0 in TME stock
Net price for quantities from 100 pcs - 11.19 USDGross price for quantities from 100 pcs - 11.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.