+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TE Connectivity | |
Type of connector | rectangular | |
Colour | black | |
Connector | plug, socket | |
Contact plating | silver plated | |
Number of pins | 2 | |
Contacts pitch | 7.8mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -40...125°C | |
Current rating | 40A | |
Manufacturer series | POWER | |
Contact material | copper alloy | |
Rated voltage | 0.5kV/500V AC | |
Flammability rating | UL94V-0 | |
Enclosure material | PBT | |
Body material | polyamide | |
Locking system | latch | |
Height | 8.25mm |