+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1993550018

Cable; USB A plug,both sides; gold-plated; 1.8m; black; IP20; PVC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1993550018

Alternative designations: IE-USB-A-A-1.8M

TME Symbol:
1993550018

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
USB - USB
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
IP rating
IP20
Core diameter
24AWG, 28AWG
Wire insulation material
PVC
Shield structure
shielded
Cable external diameter
4.5mm
Connector colour
black
Operating temperature
-15...80°C
Number of cores
4
No. of pairs
2
Cable structure
2x24AWG+2x28AWG
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight62 g
Certificates
EAN code4050118378641
See other products in this category: USB cables and adapters WEIDMÜLLER,
*
1993550018
0 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 3 pcs - 6.98 USDGross price for quantities from 3 pcs - 6.98 USD
Net price for quantities from 5 pcs - 6.57 USDGross price for quantities from 5 pcs - 6.57 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.