+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19R155C

Inductor: wire; THT; 1.5mH; 630mA; R: 1.2Ω; ±10%; 1900R; Ø12x23mm


Manufacturer: MURATA

Manufacturer part number:
19R155C
TME Symbol:
19R155C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
0.63A
Resistance
1.2Ω
Tolerance
±10%
Manufacturer series
1900R
Body dimensions
Ø12x23mm
Spatial orientation
vertical
Diameter
12mm
Height
23mm
Operating temperature
-40...95°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
19R155C
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 1.25 USDGross price for quantities from 80 pcs - 1.25 USD
Net price for quantities from 800 pcs - 1.24 USDGross price for quantities from 800 pcs - 1.24 USD