+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19R224C

Inductor: wire; THT; 220uH; 1.6A; R: 162mΩ; ±10%; 1900R; Ø12x23mm

Manufacturer: MURATA

Manufacturer part number:
19R224C
TME Symbol:
19R224C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
1.6A
Resistance
0.162Ω
Tolerance
±10%
Manufacturer series
1900R
Body dimensions
Ø12x23mm
Spatial orientation
vertical
Diameter
12mm
Height
23mm
Operating temperature
-40...95°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
19R224C
0 in TME stock
Net price for quantities from 80 pcs - 1.32 USDGross price for quantities from 80 pcs - 1.32 USD
Net price for quantities from 800 pcs - 1.32 USDGross price for quantities from 800 pcs - 1.32 USD
No. of pieces (Multiplicity: 80)