+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1C.71.9.003.2007

Sensor: thermostat; SPDT; IP20; for wall mounting; 5÷37°C; 1C


Manufacturer: FINDER

Manufacturer part number:
1C.71.9.003.2007
TME Symbol:
1C.71.9.003.2007

Specification

Manufacturer
FINDER
Type of sensor
thermostat
Output configuration
SPDT
IP rating
IP20
Mounting
for wall mounting
Range of temperature control
5...37°C
Manufacturer series
1C
Colour
anthracite
Gross weight200 g
Certificates
EAN code8012823411521
See other products in this category: Thermostats FINDER,
See other products from this series.:
*
1C.71.9.003.2007
0 in TME stock
Net price for quantities from 1 pcs - 211.04 USDGross price for quantities from 1 pcs - 211.04 USD
Net price for quantities from 5 pcs - 197.85 USDGross price for quantities from 5 pcs - 197.85 USD
Net price for quantities from 10 pcs - 184.66 USDGross price for quantities from 10 pcs - 184.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.