+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1CTQC15173F1

Capacitor: tantalum-polymer; 150uF; 16VDC; 1500mA; SMD; POSCAP TQC


Manufacturer: PANASONIC

Manufacturer part number:
1CTQC15173F1
TME Symbol:
1CTQC15173F1

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
150µF
Operating voltage
16V DC
Operating current
1.5A
Mounting
SMD
Manufacturer series
POSCAP TQC
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Service life
2000h
Impedance
70mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
1CTQC15173F1
0 in TME stock
Net price for quantities from 1500 pcs - 1.34 USDGross price for quantities from 1500 pcs - 1.34 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.