+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1CX6-44-QS-009.0

Cable; 9m; DIN plug x4,both sides; black; straight; 75Ω; 0÷40°C


Manufacturer: 3M

Manufacturer part number:
1CX6-44-QS-009.0

Alternative designations: 7100388314

TME Symbol:
1CX6-44-QS-009.0

Specification

Manufacturer
3M
Type of connection cable
coaxial antenna
Manufacturer series
CoaXPress (CXP)
Cable length
9m
Shield structure
braid made of copper wires, shielded
Insulation colour
black
Connector variant
straight
Impedance
75Ω
Operating temperature
0...40°C
Cable/adapter structure
  • both sides
  • DIN plug x4
Cable application
  • automatics
  • industrial applications
  • industrial electronics
  • robotics
Gross weight1.827 kg
Certificates
See other products in this category: Coaxial Assemblies 3M,
See other products from this series.:
*
1CX6-44-QS-009.0
0 in TME stock
Net price for quantities from 1 pcs - 382.73 USDGross price for quantities from 1 pcs - 382.73 USD
Net price for quantities from 3 pcs - 340.21 USDGross price for quantities from 3 pcs - 340.21 USD
Net price for quantities from 5 pcs - 297.68 USDGross price for quantities from 5 pcs - 297.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.