+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1D15F1500

Joystick; Stabl.pos: 1; DC load @R: 4A/30VDC; Contacts: SPDT x4


Manufacturer: APEM

Manufacturer part number:
1D15F1500
TME Symbol:
1D15F1500

Specification

Manufacturer
APEM
Type of switch
joystick
Stable positions number
1
Number of positions
4
DC contacts rating @R
4A / 30V DC
Contacts configuration
SPDT x4
Mounting hole dimensions
Ø22mm
IP rating
IP67
Mechanical durability
5000000 cycles
Operating temperature
-20...50°C
Gross weight43.2 g
Certificates
See other products in this category: Joysticks APEM,
*
1D15F1500
115 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.23 USDGross price for quantities from 1 pcs - 51.23 USD
Net price for quantities from 10 pcs - 47.74 USDGross price for quantities from 10 pcs - 47.74 USD
Net price for quantities from 25 pcs - 45.42 USDGross price for quantities from 25 pcs - 45.42 USD
Net price for quantities from 50 pcs - 43.96 USDGross price for quantities from 50 pcs - 43.96 USD
Net price for quantities from 100 pcs - 42.50 USDGross price for quantities from 100 pcs - 42.50 USD