+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1DM176

Microswitch SNAP ACTION; 10A/125VAC; SPDT; ON-(ON); Pos: 2; DM


Manufacturer: HONEYWELL

Manufacturer part number:
1DM176
TME Symbol:
1DM176

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 125V AC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DM
Stable positions number
1
Leads
connectors
Leads dimensions
6.35x0.8mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
1DM176
0 in TME stock
Net price for quantities from 200 pcs - 15.25 USDGross price for quantities from 200 pcs - 15.25 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.