+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1DM57

Microswitch SNAP ACTION; 1A/125VAC; SPDT; ON-(ON); Pos: 2; DM


Manufacturer: HONEYWELL

Manufacturer part number:
1DM57
TME Symbol:
1DM57

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DM
Stable positions number
1
Leads
connectors
Leads dimensions
4.7x0.5mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
1DM57
0 in TME stock
Net price for quantities from 125 pcs - 19.04 USDGross price for quantities from 125 pcs - 19.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 125.
Multiplicity: 1.