+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1EOA148/210PCV

Safety sign; warning; PVC; W: 148mm; H: 210mm


Manufacturer: ANRO

Manufacturer part number:
1EOA148/210PCV
TME Symbol:
1EOA148/210PCV

Specification

Manufacturer
ANRO
Type of OSH component
safety sign
Kind of sign
warning
Material
PVC
Width
148mm
Height
210mm
Conform to the norm
PN 88/E-08501
Gross weight25.4 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
1EOA148/210PCV
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 3 pcs - 1.39 USDGross price for quantities from 3 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.