+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1EOA52/74PCV

Safety sign; warning; PVC; W: 52mm; H: 74mm


Manufacturer: ANRO

Manufacturer part number:
1EOA52/74PCV
TME Symbol:
1EOA52/74PCV

Specification

Manufacturer
ANRO
Type of OSH component
safety sign
Kind of sign
warning
Material
PVC
Width
52mm
Height
74mm
Conform to the norm
PN 88/E-08501
Gross weight3.62 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
1EOA52/74PCV
24 in TME stock
Net price for quantities from 3 pcs - 0.68 USDGross price for quantities from 3 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.