+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1FD42-2R

Filter: anti-interference; mains; 250V; 100nF; 1mH; Ioper.max: 2A

Manufacturer: FILTERCON

Manufacturer part number:
1FD42-2R
TME Symbol:
1FD42-2R

Specification

Manufacturer
FILTERCON
Type of filter
anti-interference
Kind of filter
mains
Operating voltage
250V
Capacitance Cx
0.1µF
Inductance of individual winding
1mH
Max. operating current
2A
Leads
for soldering
Leakage current
0.5mA
Filter features
R=1MΩ resistor is applied only for Cx=100nF
Enclosure material
metal
Body dimensions
Ø28x35mm
Height
35mm
Operating temperature
-25...85°C
Diameter
28mm
Dimensions
Schematic diagram
Gross weight13.03 g
Certificates
See other products in this category: Suppression filters - others FILTERCON,
*
1FD42-2R
17 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 4.48 USD
Net price for quantities from 25 pcs - 3.80 USDGross price for quantities from 25 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product