+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1FM414-1R

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 2.2nF; 2mH; THT


Manufacturer: FILTERCON

Manufacturer part number:
1FM414-1R
TME Symbol:
1FM414-1R

Specification

Manufacturer
FILTERCON
Type of filter
anti-interference
Max. operating current
1A
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
2.2nF
Inductance of individual winding
2mH
Mounting
THT
Enclosure material
metal
Dimensions
Schematic diagram
Gross weight9.6 g
Certificates
See other products in this category: THT suppression filters FILTERCON,
*
1FM414-1R
147 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 5 pcs - 4.36 USDGross price for quantities from 5 pcs - 4.36 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 50 pcs - 3.85 USDGross price for quantities from 50 pcs - 3.85 USD
Net price for quantities from 100 pcs - 3.79 USDGross price for quantities from 100 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product