+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1FM415-0R

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 2.2nF; 4mH; THT

Manufacturer: FILTERCON

Manufacturer part number:
1FM415-0R
TME Symbol:
1FM415-0R

Specification

Manufacturer
FILTERCON
Type of filter
anti-interference
Max. operating current
0.5A
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
2.2nF
Inductance of individual winding
4mH
Mounting
THT
Enclosure material
metal
Dimensions
Schematic diagram
Gross weight9.58 g
Certificates
See other products in this category: THT suppression filters FILTERCON,
*
1FM415-0R
38 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 5 pcs - 4.43 USDGross price for quantities from 5 pcs - 4.43 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Hardly available product