+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1FP415-0R

Filter: anti-interference; mains; 250VAC; Cx: 100nF; Cy: 2.5nF; 4mH

Manufacturer: FILTERCON

Manufacturer part number:
1FP415-0R
TME Symbol:
1FP415-0R

Specification

Manufacturer
FILTERCON
Type of filter
anti-interference
Kind of filter
mains
Max. operating current
0.5A
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
2.5nF
Inductance of individual winding
4mH
Mounting
THT
Leakage current
0.5mA
Enclosure material
plastic
Manufacturer series
FP
Operating temperature
-25...85°C
Filter features
  • applied only for Cx≥100nF
  • Cx capacitor discharge resistor R=1MΩ
Dimensions
Schematic diagram
Gross weight12.06 g
Certificates
See other products in this category: THT suppression filters FILTERCON,
See other products from this series.:
*
1FP415-0R
0 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 5 pcs - 3.86 USDGross price for quantities from 5 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Hardly available product