+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1HM19

Microswitch SNAP ACTION; 0.5A/28VDC; sealed,with lever; SPDT

Manufacturer: HONEYWELL

Manufacturer part number:
1HM19
TME Symbol:
1HM19

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.5A / 28V DC
Contacts configuration
SPDT
Switching method
(OFF)-ON, OFF-(ON)
Number of positions
2
Manufacturer series
HM
Stable positions number
1
Leads
for soldering
Body dimensions
20.1x19x6.4mm
Mechanical durability
70000 cycles
Operating temperature
-186...260°C
Electrical life
70000 cycles
Switches features
  • sealed
  • with lever
Gross weight4.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
1HM19
0 in TME stock
Net price for quantities from 10 pcs - 1 013.41 USDGross price for quantities from 10 pcs - 1 013.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.