+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1HS11

Microswitch SNAP ACTION; 1A/125VAC; 25A/28VDC; SPDT; Pos: 2; HS

Manufacturer: HONEYWELL

Manufacturer part number:
1HS11
TME Symbol:
1HS11

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
25A / 28V DC
Contacts configuration
SPDT
Switching method
(OFF)-ON, OFF-(ON)
Number of positions
2
Manufacturer series
HS
Stable positions number
1
Leads
screw
Body dimensions
49.8x30.7x17.5mm
Mechanical durability
25000 cycles
Operating temperature
-54...121°C
Electrical life
25000 cycles
Switches features
  • sealed
  • with lever (with roller)
Gross weight39.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
1HS11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order