+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1K.02.9.030

Interface; KNX; 30VDC; IP40; -5÷45°C; IN: 2; Connection: KNX


Manufacturer: FINDER

Manufacturer part number:
1K.02.9.030
TME Symbol:
1K.02.9.030

Specification

Manufacturer
FINDER
Type of automation module
interface
Communictions protocol
KNX
IP rating
IP40
Operating temperature
-5...45°C
Body dimensions
34x34x11mm
Number of inputs
2
Connection
KNX
Supply voltage
  • 30V DC
Additional functions
  • LED status indicator
  • logic functions (AND, OR, NOT. XOR, NOR, NAND, XNOR)
Gross weight36.82 g
Certificates
EAN code8012823422619
See other products in this category: Building Automation FINDER,
*
1K.02.9.030
2 in TME stock
Net price for quantities from 1 pcs - 158.54 USDGross price for quantities from 1 pcs - 158.54 USD
Net price for quantities from 5 pcs - 148.64 USDGross price for quantities from 5 pcs - 148.64 USD
Net price for quantities from 10 pcs - 138.73 USDGross price for quantities from 10 pcs - 138.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.