+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1K.04.9.030

Interface; KNX; 30VDC; IP40; -5÷45°C; IN: 4; Connection: KNX


Manufacturer: FINDER

Manufacturer part number:
1K.04.9.030
TME Symbol:
1K.04.9.030

Specification

Manufacturer
FINDER
Type of automation module
interface
Communictions protocol
KNX
IP rating
IP40
Operating temperature
-5...45°C
Body dimensions
34x34x11mm
Number of inputs
4
Connection
KNX
Supply voltage
  • 30V DC
Additional functions
  • LED status indicator
  • logic functions (AND, OR, NOT. XOR, NOR, NAND, XNOR)
Gross weight37.68 g
Certificates
EAN code8012823422626
See other products in this category: Building Automation FINDER,
*
1K.04.9.030
5 in TME stock
Net price for quantities from 1 pcs - 166.88 USDGross price for quantities from 1 pcs - 166.88 USD
Net price for quantities from 5 pcs - 156.45 USDGross price for quantities from 5 pcs - 156.45 USD
Net price for quantities from 10 pcs - 146.01 USDGross price for quantities from 10 pcs - 146.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.