+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1K.UB.9.030

KNX-USB interface; KNX; for DIN rail mounting; 30VDC; IP40


Manufacturer: FINDER

Manufacturer part number:
1K.UB.9.030
TME Symbol:
1K.UB.9.030

Specification

Manufacturer
FINDER
Type of automation module
KNX-USB interface
Communictions protocol
KNX
Mounting
for DIN rail mounting
IP rating
IP40
Operating temperature
-5...45°C
Body dimensions
89.8x17.8x59.8mm
Connection
KNX
Supply voltage
  • 30V DC
Additional functions
  • LED status indicator
  • USB
Gross weight200 g
Certificates
EAN code8012823422633
See other products in this category: Building Automation FINDER,
*
1K.UB.9.030
1 in TME stock
Net price for quantities from 1 pcs - 248.64 USDGross price for quantities from 1 pcs - 248.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts