+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1MH53/7.5

Enclosure: for DIN rail mounting; Y: 90mm; X: 17.5mm; Z: 53mm; PPO


Manufacturer: ITALTRONIC

Manufacturer part number:
1MH53/7.5
TME Symbol:
1MH53/7.5

Specification

Manufacturer
ITALTRONIC
Type of enclosure
for DIN rail mounting
Dimension Y
90mm
Dimension X
17.5mm
Dimension Z
53mm
Enclosure material
PPO
Body colour
grey
Number of modules
1
Manufacturer series
1M Modulbox One
Operating temperature
max. 90°C
Max number of connector pins top/bottom
2/2
Mounting holes pitch
7.5mm
Gross weight29.9 g
Certificates
See other products in this category: Din Rail Mounting Enclosures ITALTRONIC,
See other products from this series.:
*
1MH53/7.5
72 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 5 pcs - 8.57 USDGross price for quantities from 5 pcs - 8.57 USD
Net price for quantities from 25 pcs - 7.62 USDGross price for quantities from 25 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.