+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1MT2-5

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-ON; 0.1A/28VDC; MT; -40÷85°C


Manufacturer: HONEYWELL

Manufacturer part number:
1MT2-5
TME Symbol:
1MT2-5

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
(ON)-OFF-ON
DC contacts rating @R
0.1A / 28V DC
Leads
for soldering
Manufacturer series
MT
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.45mm
Knob height
16.9mm
IP rating
IP68
Mechanical durability
100000 cycles
Contact material
gold
Mounting
on panel
Dimensions
26.7x20x15mm
Gross weight16.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
1MT2-5
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 43.89 USDGross price for quantities from 1 pcs - 43.89 USD