+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N2814A

Diode: Zener; 50W; 16V; 10uA; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N2814A
TME Symbol:
1N2814A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
50W
Zener voltage
16V
Mounting
THT
Tolerance
±10%
Leakage current
10µA
Max. forward voltage
1.5V
Gross weight5.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N2814A
0 in TME stock
Net price for quantities from 100 pcs - 81.95 USDGross price for quantities from 100 pcs - 81.95 USD
No. of pieces (Multiplicity: 1)