+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N2970D

Diode: Zener; 10W; 6.8V; 150uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N2970D
TME Symbol:
1N2970D

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
10W
Zener voltage
6.8V
Tolerance
±1%
Max. forward voltage
1.5V
Leakage current
0.15mA
Gross weight3.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N2970D
0 in TME stock
Net price for quantities from 100 pcs - 160.25 USDGross price for quantities from 100 pcs - 160.25 USD
No. of pieces (Multiplicity: 1)