+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N2979B

Diode: Zener; 10W; 15V; DO213AA,DO4; screw type; bulk


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N2979B
TME Symbol:
1N2979B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
10W
Zener voltage
15V
Case
DO4, DO213AA
Mounting
screw type
Tolerance
±5%
Kind of package
bulk
Semiconductor structure
anode to stud
Gross weight5.233 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Stud mounting Zener diodes MICROCHIP TECHNOLOGY,
*
1N2979B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 35.62 USDGross price for quantities from 100 pcs - 35.62 USD