+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3047B-1/TR

Diode: Zener; 1W; 130V; Ufmax: 1.5V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3047B-1/TR
TME Symbol:
1N3047B-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
130V
Mounting
THT
Tolerance
±5%
Max. forward voltage
1.5V
Kind of package
reel, tape
Gross weight0.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N3047B-1/TR
0 in TME stock
Net price for quantities from 113 pcs - 7.25 USDGross price for quantities from 113 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 113.
Multiplicity: 1.