+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3822A-1

Diode: Zener; 1W; 3.6V; DO41; 75uA; Ufmax: 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3822A-1
TME Symbol:
1N3822A-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
3.6V
Case
DO41
Mounting
THT
Tolerance
±5%
Leakage current
75µA
Max. forward voltage
1.2V
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N3822A-1
0 in TME stock
Net price for quantities from 145 pcs - 5.68 USDGross price for quantities from 145 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 145.
Multiplicity: 1.