+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4005-E3/73

Diode: rectifying; THT; 600V; 1A; Ifsm: 30A; DO41; Ammo Pack

Manufacturer: VISHAY

Manufacturer part number:
1N4005-E3/73
TME Symbol:
1N4005-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
1A
Semiconductor structure
single diode
Capacitance
15pF
Max. forward impulse current
30A
Case
DO41
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Gross weight0.296 g
Certificates
See other products in this category: THT universal diodes VISHAY
*
1N4005-E3/73
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 3 000 pcs