+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4098

Diode: Zener; 150V; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4098
TME Symbol:
1N4098

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
150V
Mounting
THT
Tolerance
±5%
Leakage current
1µA
Gross weight0.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4098
0 in TME stock
Net price for quantities from 100 pcs - 17.52 USDGross price for quantities from 100 pcs - 17.52 USD
No. of pieces (Multiplicity: 1)