+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4101D

Diode: Zener; 500mW; 8.2V; 1uA; Ufmax: 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4101D
TME Symbol:
1N4101D

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
8.2V
Mounting
THT
Tolerance
±1%
Leakage current
1µA
Max. forward voltage
1.1V
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4101D
0 in TME stock
Net price for quantities from 154 pcs - 5.34 USDGross price for quantities from 154 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)