+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4120

Diode: Zener; 400mW; 30V; DO35

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4120
TME Symbol:
1N4120

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.4W
Zener voltage
30V
Case
DO35
Mounting
THT
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4120
0 in TME stock
Net price for quantities from 385 pcs - 2.13 USDGross price for quantities from 385 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 385.
Multiplicity: 1.