+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4124-1

Diode: Zener; 500mW; 43V; DO35; 10nA; Ufmax: 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4124-1
TME Symbol:
1N4124-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
43V
Case
DO35
Mounting
THT
Tolerance
±5%
Leakage current
10nA
Max. forward voltage
1.1V
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4124-1
0 in TME stock
Net price for quantities from 358 pcs - 2.29 USDGross price for quantities from 358 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 358.
Multiplicity: 1.