+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4148WS-E3-18

Diode: switching; SMD; 100V; 0.15A; SOD323; Ufmax: 1.2V; Ifsm: 350mA

NEW

Manufacturer: VISHAY

Manufacturer part number:
1N4148WS-E3-18
TME Symbol:
1N4148WS-E3-18

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.15A
Semiconductor structure
single diode
Case
SOD323
Max. forward voltage
1.2V
Max. forward impulse current
0.35A
Leakage current
0.1mA
Power dissipation
0.2W
Gross weight0.016 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
1N4148WS-E3-18
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.