+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4150TR

Diode: switching; THT; 50V; 150mA; Ifsm: 4A; DO35; Ufmax: 1V; 4ns

NEW

Manufacturer: VISHAY

Manufacturer part number:
1N4150TR
TME Symbol:
1N4150TR

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
THT
Max. off-state voltage
50V
Load current
0.15A
Semiconductor structure
single diode
Max. forward impulse current
4A
Case
DO35
Max. forward voltage
1V
Reverse recovery time
4ns
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.15 g
See other products in this category: THT universal diodes VISHAY,
*
1N4150TR
0 in TME stock
Net price for quantities from 50000 pcs - 0.03 USDGross price for quantities from 50000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 50 000.
Multiplicity: 10 000.