+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4153UR-1

Diode: switching; SMD; 75V; 150mA; 4ns; DO213AA; Ifsm: 2A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4153UR-1
TME Symbol:
1N4153UR-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
DO213AA
Max. load current
0.15A
Max. forward impulse current
2A
Gross weight0.059 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N4153UR-1
0 in TME stock
Net price for quantities from 610 pcs - 2.14 USDGross price for quantities from 610 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)