+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4370A/TR

Diode: Zener; 500mW; 2.4V; DO35; 100uA; Ufmax: 1.1V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4370A/TR
TME Symbol:
1N4370A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
2.4V
Case
DO35
Mounting
THT
Leakage current
0.1mA
Max. forward voltage
1.1V
Kind of package
reel, tape
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4370A/TR
0 in TME stock
Net price for quantities from 353 pcs - 2.32 USDGross price for quantities from 353 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 353.
Multiplicity: 1.