+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4482D

Diode: Zener; 1.5W; 51V; DO41; 50nA; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4482D
TME Symbol:
1N4482D

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.5W
Zener voltage
51V
Case
DO41
Mounting
THT
Tolerance
±1%
Leakage current
50nA
Max. forward voltage
1.5V
Gross weight0.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4482D
0 in TME stock
Net price for quantities from 100 pcs - 19.22 USDGross price for quantities from 100 pcs - 19.22 USD
No. of pieces (Multiplicity: 1)