+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4552RB

Diode: Zener; 500mW; 5.1V; 20uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4552RB
TME Symbol:
1N4552RB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
5.1V
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
20µA
Gross weight16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N4552RB
0 in TME stock
Net price for quantities from 100 pcs - 46.50 USDGross price for quantities from 100 pcs - 46.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.