+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4557B

Diode: Zener; 50W; 3.9V; 150uA; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4557B
TME Symbol:
1N4557B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
50W
Zener voltage
3.9V
Mounting
THT
Tolerance
±5%
Leakage current
0.15mA
Max. forward voltage
1.5V
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4557B
0 in TME stock
Net price for quantities from 100 pcs - 64.21 USDGross price for quantities from 100 pcs - 64.21 USD
No. of pieces (Multiplicity: 1)