+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N457AUR-1

Diode: switching; SMD; DO213AA; 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N457AUR-1
TME Symbol:
1N457AUR-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Case
DO213AA
Max. forward voltage
1V
Gross weight0.059 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N457AUR-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 122.
Multiplicity: 1.
Net price for quantities from 122 pcs - 6.74 USDGross price for quantities from 122 pcs - 6.74 USD