+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4697D

Diode: Zener; DO35

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4697D
TME Symbol:
1N4697D

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Case
DO35
Tolerance
±1%
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4697D
0 in TME stock
Net price for quantities from 100 pcs - 10.48 USDGross price for quantities from 100 pcs - 10.48 USD
No. of pieces (Multiplicity: 1)