+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4739AG/TR

Diode: Zener; 1W; 9.1V; DO41; 10uA; Ufmax: 1.2V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4739AG/TR
TME Symbol:
1N4739AG/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
9.1V
Case
DO41
Mounting
THT
Tolerance
±5%
Leakage current
10µA
Max. forward voltage
1.2V
Kind of package
reel, tape
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4739AG/TR
0 in TME stock
Net price for quantities from 219 pcs - 3.78 USDGross price for quantities from 219 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 219.
Multiplicity: 1.