+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4739AGE3

Diode: Zener; 1W; 9.1V; DO41; 10uA; Ufmax: 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4739AGE3
TME Symbol:
1N4739AGE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
9.1V
Case
DO41
Mounting
THT
Tolerance
±5%
Leakage current
10µA
Max. forward voltage
1.2V
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4739AGE3
0 in TME stock
Net price for quantities from 229 pcs - 3.72 USDGross price for quantities from 229 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 229.
Multiplicity: 1.