+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4896/TR

Diode: Zener; 400mW; 12.8V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4896/TR
TME Symbol:
1N4896/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.4W
Zener voltage
12.8V
Mounting
THT
Tolerance
±5%
Kind of package
reel, tape
Gross weight0.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4896/TR
0 in TME stock
Net price for quantities from 100 pcs - 21.16 USDGross price for quantities from 100 pcs - 21.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.