+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4896A

Diode: Zener; 400mW; 12.8V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4896A
TME Symbol:
1N4896A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.4W
Zener voltage
12.8V
Mounting
THT
Tolerance
±5%
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4896A
0 in TME stock
Net price for quantities from 100 pcs - 21.62 USDGross price for quantities from 100 pcs - 21.62 USD
No. of pieces (Multiplicity: 1)